
Ultrahigh speed operational amplifier featuring a 1.58GHz bandwidth and 1.35GHz -3dB bandwidth. This single-channel op amp boasts a high slew rate of 4100V/µs and a 12ns settling time. Operating from a 2.25V to 6V dual supply or 4.5V to 12V single supply, it offers 100mA output current. The LFCSP EP package with tin, matte contact plating ensures reliable performance across a -40°C to 125°C temperature range.
Analog Devices AD8000YCPZ-REEL technical specifications.
| -3db Bandwidth | 1.35GHz |
| Bandwidth | 1.58GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 5uA |
| Input Capacitance | 3.6pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.3mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 14.3mA |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 4100V/µs |
| Supply Current | 14.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8000YCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
