
Ultrahigh speed operational amplifier featuring a 1.58GHz bandwidth and 1.35GHz -3dB bandwidth. This single-channel op amp offers a high slew rate of 4100V/µs and a settling time of 12ns. It operates from a dual supply voltage range of 2.25V to 6V or a single supply of 4.5V to 12V. Key performance metrics include a 1.6nV/sqrt Hz input voltage noise density and 100mA output current per channel. Packaged in LFCSP EP and supplied on tape and reel, this RoHS compliant component is suitable for demanding applications.
Analog Devices AD8000YCPZ-REEL7 technical specifications.
| -3db Bandwidth | 1.35GHz |
| Bandwidth | 1.58GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 54dB |
| Input Bias Current | 5uA |
| Input Capacitance | 3.6pF |
| Input Offset Voltage (Vos) | 10mV |
| Input Voltage Noise Density | 1.6nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.3mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 14.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 4100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8000YCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
