
Ultrahigh speed operational amplifier featuring a 1.58GHz -3dB bandwidth and a 4100V/µs slew rate. This single-channel op amp offers a 1.5MHz gain bandwidth product and 100mA output current. Designed for dual supply operation from 2.25V to 5V (or single supply 4.5V to 12V), it boasts a 54dB CMRR and 59dB PSRR. The component operates within a -40°C to 125°C temperature range and is housed in a 1.65mm high, 4.9mm long, 3.9mm wide SOIC package with tin matte contact plating.
Analog Devices AD8000YRDZ technical specifications.
| -3db Bandwidth | 1.58GHz |
| Bandwidth | 1.58GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.65mm |
| Input Bias Current | 5uA |
| Input Capacitance | 3.6pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.3mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 14.3mA |
| Reach SVHC Compliant | No |
| Response Time | 12ns |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 4100V/µs |
| Supply Current | 14.3mA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8000YRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
