
Ultrahigh speed operational amplifier featuring a 1.58GHz -3dB bandwidth and a 4100V/µs slew rate. This single-channel, 1-amplifier IC offers a 100mA output current and operates from a dual supply voltage range of 2.25V to 6V or a single supply of 4.5V to 12V. With a 54dB Common Mode Rejection Ratio and 59dB Power Supply Rejection Ratio, it ensures signal integrity. Packaged in SOIC with tin matte contact plating, this RoHS compliant component is supplied on a tape and reel for high-volume applications.
Analog Devices AD8000YRDZ-REEL7 technical specifications.
| -3db Bandwidth | 1.58GHz |
| Bandwidth | 1.58GHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14.3mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 14.3mA |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 4100V/µs |
| Supply Current | 14.3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8000YRDZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
