
The AD8001AN is a precision single operational amplifier from Analog Devices. It features a gain bandwidth product of 795MHz and a common mode rejection ratio of 50dB. The device is packaged in a PDIP-8 package and is designed for through hole mounting. The AD8001AN operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage between 3V and 6V. It has a power dissipation of 1.3W and a slew rate of 1200V/µs.
Analog Devices AD8001AN technical specifications.
| Amplifier Type | PRECISION |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 795MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 5.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | No |
| Slew Rate | 1200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8001AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
