Analog Devices AD8001ART-EBZ technical specifications.
| Common Mode Rejection Ratio | 54dB |
| Evaluation Kit | Yes |
| Input Capacitance | 1.5pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 5mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8001ART-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.