Analog Devices AD8001ARTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 9000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1000 |
| Common-mode Reject Ratio-Nom | 54 |
| Neg Supply Voltage Limit-Max | -6.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8001ARTZ to view detailed technical specifications.
No datasheet is available for this part.