
High-performance single-channel current feedback operational amplifier featuring an 880MHz bandwidth and a 715MHz -3dB bandwidth. Delivers a 1200V/µs slew rate and 70mA output current per channel. Operates with dual supply voltages from 3V to 5V, with a maximum dual supply voltage of 6V. Offers a 54dB common mode rejection ratio and 75dB power supply rejection ratio. Packaged in an R case with tin, matte contact plating, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD8001ARZ technical specifications.
| -3db Bandwidth | 715MHz |
| Bandwidth | 880MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 795MHz |
| Height | 1.5mm |
| Input Bias Current | 3uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 5.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 1200V/µs |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8001ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
