
High-speed, single-channel operational amplifier designed for demanding applications. Features a bipolar process technology and operates with dual supply voltages up to ±6V or single supply up to 12V. Housed in an 8-pin Ceramic Dual In-Line Package (CDIP) with through-hole mounting, offering a package length of 10.29mm max, width of 7.87mm max, and height of 3.56mm max. Exhibits a minimum PSRR of 50 dB and a wide operating temperature range from -55°C to 125°C.
Analog Devices AD8001SQ technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 50dB |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 5.5@±5VmV |
| Maximum Input Bias Current | 6@±5VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Single Supply Voltage | 12V |
| Maximum Dual Supply Voltage | ±6V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6|12V |
| Cage Code | 24355 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Analog Devices AD8001SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.