
ANALOG DEVICES AD8003ACP-EBZ OP AMP, TRIPLE, EVALUATION BOARD
Analog Devices AD8003ACP-EBZ technical specifications.
| Common Mode Rejection Ratio | 48dB |
| Evaluation Kit | Yes |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 700uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Nominal Supply Current | 30.6mA |
| Operating Supply Current | 30.6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| Quiescent Current | 10.2mA |
| Reach SVHC Compliant | No |
| Settling Time | 12ns |
| Slew Rate | 3800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8003ACP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
