
Analog Devices AD80052BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 156Mbps |
| Input | ECL |
| Lead Free | Contains Lead |
| Max Frequency | 51.84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | -5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD80052BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
