
High-performance single operational amplifier featuring a 270MHz -3dB bandwidth and 225MHz gain bandwidth product. This amplifier offers a 775V/µs slew rate and 120dB voltage gain, ideal for demanding signal processing applications. It operates from a dual supply voltage range of 4V to 12.6V, with a typical operating supply current of 400µA. The device is housed in an 8-pin PDIP plastic package and provides 10mA output current.
Analog Devices AD8005ANZ technical specifications.
| -3db Bandwidth | 270MHz |
| Bandwidth | 270MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 48dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 225MHz |
| Input Bias Current | 500nA |
| Input Capacitance | 1.6pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 425uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 775V/µs |
| Supply Current | 425uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 225MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8005ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
