Analog Devices AD8005ARTZ-REEL technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 48dB |
| Dual Supply Voltage | 5V |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 35mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 775V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 225MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8005ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.