16-bit Digital Signal Processor (DSP) featuring a 24MS/s conversion rate and 4 analog input channels. Offers 16-bit resolution with a differential nonlinearity of 0.5LSB and integral nonlinearity of 5LSB. Operates with a 5V supply voltage (4.75V to 5.25V) and consumes 95mA at 5V. Includes a 3-wire serial interface and is housed in an SSOP package with tin, matte contact plating.
Analog Devices AD80066KRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 24MS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | ANALOG |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 490mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 490mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 24MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD80066KRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
