
The AD80066KRSZRL is a 16-bit, 4-channel analog-to-digital converter with a sampling rate of 24MS/s. It operates from a 5V supply voltage and has an operating supply current of 95mA. The device is packaged in a 28-pin SSOP package and is RoHS compliant. The AD80066KRSZRL is suitable for use in temperatures ranging from 0°C to 70°C.
Analog Devices AD80066KRSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Type | ANALOG |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 490mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Output Type | Digital |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 490mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 24MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD80066KRSZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
