Analog Devices AD8009ACHIPS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Pin Count | 0 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 150 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 5500 |
| Common-mode Reject Ratio-Nom | 52 |
| Neg Supply Voltage Limit-Max | -6.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8009ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.