
High-speed, single-channel audio/video amplifier IC featuring an 845MHz -3dB bandwidth and a 5500V/µs slew rate. This surface-mount device, housed in a SOT-23-5 package, offers a 50dB Common Mode Rejection Ratio and 64dB Power Supply Rejection Ratio. Operates with dual supply voltages from 2.5V to 6V or single supply from 5V to 12V, with a nominal supply current of 14mA. Delivers 175mA output current per channel and has an input offset voltage of 2mV.
Analog Devices AD8009JRT-REEL7 technical specifications.
| -3db Bandwidth | 845MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 50uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 175mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 750mW |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | No |
| Slew Rate | 5500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8009JRT-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
