
High-performance single operational amplifier featuring a 230MHz bandwidth and 800V/µs slew rate. This SOIC-16 packaged IC offers a 200mA output current and a wide operating voltage range of 9V to 12V. Key specifications include a 5mV input offset voltage, 6µA input bias current, 54dB CMRR, and 66dB PSRR. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8010ARZ-16-REEL7 technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 54dB |
| Input Bias Current | 6uA |
| Input Capacitance | 2.75pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15.5mA |
| Output Current | 200mA |
| Output Current per Channel | 200mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 17mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 17mA |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8010ARZ-16-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
