
High-performance operational amplifier featuring a 400MHz -3dB bandwidth and 2000V/µs slew rate. This single-channel amplifier offers a 328MHz gain bandwidth product and 123dB voltage gain, ideal for demanding signal processing applications. Operates with dual supply voltages from 1.5V to 6V, or single supply from 3V to 12V, consuming a low 1.3mA quiescent current. Packaged in a 1-amplifier configuration with a 9.27mm x 7.24mm x 3.43mm footprint.
Analog Devices AD8011ANZ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 57dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 328MHz |
| Height | 3.43mm |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 2000V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 328MHz |
| Voltage Gain | 123dB |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8011ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.