
High-performance current feedback amplifier with a 328MHz unity gain bandwidth product and 400MHz -3dB bandwidth. Features a 2000V/µs slew rate and 30mA output current. Operates from dual supply voltages ranging from 1.5V to 6V, with a maximum single supply of 12V. Offers 57dB CMRR and 58dB PSRR, with a 5µA input bias current. Packaged in a R case with tin/lead contact plating.
Analog Devices AD8011AR technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 57dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 328MHz |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 25ns |
| Slew Rate | 2000V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 328MHz |
| Voltage Gain | 123dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8011AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
