The AD8011AR-EBZ is a single-channel amplifier evaluation kit from Analog Devices, featuring a nominal supply current of 1.3mA and an operating supply voltage of 12V. It has an input capacitance of 2.3pF and an input offset voltage of 2mV. The kit is packaged in a SOIC case and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not lead-free, but is suitable for general use.
Analog Devices AD8011AR-EBZ technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 12V |
| Output Current | 30mA |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8011AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.