Industrial-grade operational amplifier featuring a current-feedback architecture. This single-function IC offers a nominal supply voltage of 5V and a maximum supply current of 1.2mA. Key specifications include a maximum input offset voltage of 6000 µV and a nominal slew rate of 3500 V/µs. The device operates within an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal SOIC package.
Analog Devices AD8011AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.3 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 57 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6.3 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8011AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.