
Single-channel operational amplifier featuring a 300MHz gain bandwidth product and 400MHz -3dB bandwidth. This surface mount device offers a high slew rate of 3500V/µs and 30mA output current per channel. Operating from a minimum dual supply of 1.5V to a maximum of 6V, or a single supply of 3V to 12V, it exhibits a 52dB CMRR and 55dB PSRR. The SOIC-8 package houses a component with a 2mV maximum input offset voltage and 5µA input bias current.
Analog Devices AD8011AR-REEL7 technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 52dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | No |
| Slew Rate | 3500V/µs |
| Unity Gain Bandwidth Product | 328MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8011AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
