
High-performance single-channel operational amplifier featuring a 328MHz unity gain bandwidth product and a 2000V/µs slew rate. This current feedback amplifier offers a 400MHz -3dB bandwidth and 30mA output current, ideal for demanding signal processing applications. Operating from dual supplies between 1.5V and 6V, or single supplies from 3V to 12V, it boasts a 57dB CMRR and 58dB PSRR. The component is supplied in a tape and reel package with tin, matte contact plating and operates across a -40°C to 85°C temperature range.
Analog Devices AD8011ARZ-REEL technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 57dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 328MHz |
| Input Bias Current | 5uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 2000V/µs |
| Supply Current | 1.3mA |
| Unity Gain Bandwidth Product | 328MHz |
| Voltage Gain | 123dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8011ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
