
Dual low power current feedback amplifier featuring a 350MHz -3dB bandwidth and 2250V/µs slew rate. This integrated circuit offers 125mA output current per channel and operates with a dual supply voltage range from 1.5V to 6V, with a maximum supply voltage of 12V. Key performance metrics include 60dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a surface-mount SOIC case, this amplifier has a maximum power dissipation of 800mW and an operating supply current of 1.8mA.
Analog Devices AD8012AR technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Input Bias Current | 12uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 125mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 900uA |
| RoHS Compliant | No |
| Settling Time | 35ns |
| Slew Rate | 2250V/µs |
| Voltage Gain | 114dB |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8012AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
