Analog Devices AD8012AR-EBZ technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 60dB |
| Evaluation Kit | Yes |
| Input Capacitance | 2.3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.8mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8012AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.