
Dual low power current feedback amplifier featuring a 350MHz -3dB bandwidth and 2250V/µs slew rate. This integrated circuit offers two independent amplifiers, each capable of 125mA output current. Operating from 3V to 12V supply voltages, it exhibits a 60dB common mode rejection ratio and 60dB power supply rejection ratio. The device has an input bias current of 3µA and an input offset voltage of 4mV, with a settling time of 35ns. Packaged in a tape and reel for high-volume applications, it operates within a -40°C to 85°C temperature range.
Analog Devices AD8012AR-REEL technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 3uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 125mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 35ns |
| Slew Rate | 2250V/µs |
| Voltage Gain | 114dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8012AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
