
Dual 350 MHz Low Power Amplifier featuring a 350MHz -3dB bandwidth and a 2250V/µs slew rate. This integrated circuit offers two independent amplifiers, each capable of 125mA output current. It operates from a 3V to 12V supply range with a low operating supply current of 1.8mA. The amplifier boasts a 60dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, with an input offset voltage of 4mV and input bias current of 3µA. Packaged in MSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8012ARMZ-REEL7 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 3uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 2250V/µs |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8012ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
