
Dual operational amplifier featuring a 350MHz -3dB bandwidth and 300MHz gain bandwidth product. Offers a high slew rate of 2250V/µs and 35ns settling time. Operates with a dual supply voltage range from 1.5V to 6V, with a maximum supply voltage of 12V. Provides 125mA output current per channel and a voltage gain of 114dB. Housed in a compact 5mm x 4mm x 1.5mm package.
Analog Devices AD8012ARZ technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 350MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1.5mm |
| Input Bias Current | 3uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 125mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 2250V/µs |
| Voltage Gain | 114dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8012ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
