
Dual operational amplifier featuring a 350MHz -3dB bandwidth and a high slew rate of 2250V/µs. This integrated circuit offers 125mA output current per channel and a voltage gain of 114dB. Operating from a 3V to 12V supply, it consumes 1.8mA of operating supply current. The device boasts a 60dB common mode rejection ratio and 60dB power supply rejection ratio, with an input bias current of 3µA and input capacitance of 2.3pF. Packaged in a tape and reel format, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD8012ARZ-REEL7 technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 3uA |
| Input Capacitance | 2.3pF |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 125mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 2250V/µs |
| Voltage Gain | 114dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8012ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
