
Three-channel audio amplifier IC featuring a 140MHz -3dB bandwidth and 400V/µs slew rate. Offers a wide operating supply voltage range from ±2.1V to ±6.5V, with a maximum supply voltage of ±13V. Boasts a 70dB power supply rejection ratio and 52dB common mode rejection ratio. Housed in a 14-pin PDIP plastic package with tin, matte contact plating.
Analog Devices AD8013ANZ technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Bias Current | 3uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.2V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.6W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Supply Current | 3.5mA |
| Supply Type | Dual |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8013ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
