
The AD8013AR-14-REEL7 is a 3-channel audio amplifier with a common mode rejection ratio of 52dB. It features a package type of SOIC N and is available in a tape and reel packaging. The amplifier operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. It is not RoHS compliant.
Analog Devices AD8013AR-14-REEL7 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 52dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8013AR-14-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
