
Analog Devices AD8015AR-REEL7 technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8015AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
