
155 Mbps Transimpedance Amplifier featuring a 240MHz -3dB bandwidth and gain bandwidth product. This single-channel, surface-mount IC operates with dual supply voltages from 2.25V to 5.5V, or a single supply from 4.5V to 11V. It offers a low input noise current density of 3pA/√Hz and a power dissipation of 125mW. Packaged in SOIC for tape and reel, this RoHS compliant component is designed for telecommunications applications.
Analog Devices AD8015ARZ-REEL7 technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Gain Bandwidth Product | 240MHz |
| Input Noise Current Density | 3pA/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8015ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
