Dual-channel, current-feedback operational amplifier designed for full-rate ADSL line driving. Features a 24-pin, 7.5mm x 15.4mm JEDEC R-PDSO-G24 package, operating across an industrial temperature range of -40°C to 85°C. Delivers a nominal slew rate of 300 V/µs with a maximum supply current of 26.4 mA. Supports supply voltages from ±6V to ±13.2V, with a maximum input offset voltage of 3000 µV and a bias current of 75 µA. Includes frequency compensation and powerdown functionality.
Analog Devices AD8016ARBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Current-Max | 26.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 3000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 75 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 66 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -13.2 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8016ARBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.