
Analog Devices AD8016ARBZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 66dB |
| Input Bias Current | 45uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Nominal Supply Current | 26.4mA |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 13.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8016ARBZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
