
Analog Devices AD8016ARP-REEL technical specifications.
| Package/Case | SOP |
| Max Power Dissipation | 2.2W |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8016ARP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
