
The AD8018AR-EBZ is a general purpose amplifier with a common mode rejection ratio of 54dB. It operates from a 8V supply voltage and has a nominal supply current of 20mA. The amplifier is available in a SOP package and is not radiation hardened. The AD8018AR-EBZ is supplied in a box packaging format with one unit per package.
Analog Devices AD8018AR-EBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 54dB |
| Evaluation Kit | Yes |
| Input Capacitance | 1pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 20mA |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8018AR-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
