
Dual-channel, rail-to-rail operational amplifier featuring a 130MHz bandwidth and 300V/µs slew rate. Delivers high output current of 400mA per channel, suitable for xDSL line driver applications. Operates from a 3.3V to 8V supply range with a typical operating supply current of 20mA. Offers a 1mV input offset voltage and 1µA input bias current, housed in a 96-piece TSSOP package.
Analog Devices AD8018ARUZ technical specifications.
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 130MHz |
| Height | 1.5mm |
| Input Bias Current | 1uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 565mW |
| Max Supply Current | 11.4mA |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3.3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 400mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 300V/µs |
| Supply Current | 20mA |
| Voltage Gain | 126dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8018ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
