
Dual, 5V rail-to-rail operational amplifier with high output current capability, ideal for xDSL line driver applications. Features a 300V/µs slew rate and 25ns settling time, delivering 400mA output current per channel. Operates from a 3.3V to 8V supply range with a typical 20mA supply current. Offers 54dB CMRR and 66dB PSRR, with 1mV input offset voltage and 1µA input bias current. Packaged in a 1000-piece tape and reel in TSSOP.
Analog Devices AD8018ARUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 54dB |
| Input Bias Current | 1uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 565mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3.3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 400mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 300V/µs |
| Supply Current | 20mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8018ARUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
