
Dual-channel operational amplifier featuring rail-to-rail output, designed for high output current applications with 400mA per channel. Offers a wide operating supply voltage range from 3.3V to 8V, with a typical operating voltage of 5V and 20mA supply current. Key performance metrics include a 300V/µs slew rate, 25ns settling time, 126dB voltage gain, 54dB CMRR, and 66dB PSRR. Packaged in a 2500-piece tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices AD8018ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 54dB |
| Input Bias Current | 1uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3.3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 300V/µs |
| Supply Current | 20mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8018ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
