
High-speed, low-noise audio amplifier IC featuring a 1GHz gain bandwidth product and 560MHz -3dB bandwidth. This single-channel amplifier operates from a dual supply voltage range of 2.25V to 12V, with a maximum supply voltage of 24V. It offers a 120V/µs slew rate and 70mA output current per channel, with a typical operating supply current of 7.8mA. The MSOP package contains tin/lead contact plating and is rated for an operating temperature range of -40°C to 85°C.
Analog Devices AD8021ARM technical specifications.
| -3db Bandwidth | 560MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 7.5uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7.7mA |
| RoHS Compliant | No |
| Settling Time | 23ns |
| Slew Rate | 120V/µs |
| Supply Current | 7.7mA |
| Unity Gain Bandwidth Product | 305MHz |
| Voltage Gain | 76dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8021ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
