
High-speed, low-noise audio amplifier IC featuring a 1GHz gain bandwidth product and 560MHz -3dB bandwidth. This single-channel amplifier operates from dual supplies between 2.25V and 12V, with a maximum single supply of 24V. It offers a 120V/µs slew rate, 23ns settling time, and 60mA output current. The MSOP package contains one amplifier element with 7.5uA input bias current and 400uV input offset voltage, providing 84dB CMRR and 95dB PSRR.
Analog Devices AD8021ARM-REEL7 technical specifications.
| -3db Bandwidth | 560MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 7.5uA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 10V |
| Output Current | 60mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 7.7mA |
| RoHS Compliant | No |
| Settling Time | 23ns |
| Slew Rate | 120V/µs |
| Supply Current | 7.7mA |
| Unity Gain Bandwidth Product | 305MHz |
| Voltage Gain | 76dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8021ARM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
