The AD8023ACHIPS is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3-channel design with a nominal supply voltage of 7.5V and a maximum supply voltage limit of 7.75V. The amplifier has a maximum input offset voltage of 5000mV and a maximum average bias current of 45mA. It is available in a die package type with a JEDEC package code of R-XUUC-N14.
Analog Devices AD8023ACHIPS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Pin Count | 0 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.75 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 45 |
| Neg Supply Voltage-Nom (Vsup) | -7.5 |
| Slew Rate-Nom | 1200 |
| Common-mode Reject Ratio-Nom | 56 |
| Unity Gain BW-Nom | 125000 |
| Neg Supply Voltage Limit-Max | -7.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8023ACHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.