The AD8024ARZ-REEL is an industrial-grade audio amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It operates within a supply voltage range of 2.5V to 12V and has a maximum supply current of 17mA.
Analog Devices AD8024ARZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 17 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8024ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.