
Quad operational amplifier featuring a 200MHz -3dB bandwidth and 390V/µs slew rate. This amplifier operates with dual supply voltages from 2.5V to 12V or a single supply from 5V to 24V, drawing 68mA quiescent current. It offers a 62dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio, with an output current of 50mA per channel. The component is packaged in a 1000-piece tape and reel with tin, matte contact plating.
Analog Devices AD8024ARZ-REEL7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 62dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 1uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 68mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 17mA |
| RoHS Compliant | Yes |
| Settling Time | 18ns |
| Slew Rate | 390V/µs |
| Supply Current | 68mA |
| Technology | BIPOLAR |
| Voltage Gain | 280dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8024ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
