The AD8026AR-REEL7 is a commercial-grade operational amplifier with a maximum operating temperature of 70°C. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin SOIC package with a width of 3.9mm and a length of 8.65mm. It operates on a nominal supply voltage of 6V with a maximum supply current of 13.6mA. The amplifier has a maximum input offset voltage of 6mV and a slew rate of 135V/μs.
Analog Devices AD8026AR-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Current-Max | 13.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1.6 |
| Bias Current-Max (IIB) @25C | 1.6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Slew Rate-Nom | 135 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8026AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.