
High-speed, low-distortion operational amplifier featuring rail-to-rail input and output capabilities. Boasts a 190MHz -3dB bandwidth and a 105dB voltage gain. Operates with dual supply voltages from 1.35V to 6V, or single supply from 2.7V to 12V. Offers a 100V/µs slew rate and 35ns settling time, with a 105dB CMRR and 107dB PSRR. Packaged in a compact 5mm x 4mm x 1.5mm R-type case with tin, matte contact plating.
Analog Devices AD8027ARZ technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 190MHz |
| Height | 1.5mm |
| Input Bias Current | 3.8uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 900uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8.5mA |
| Output Current | 5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 100V/µs |
| Supply Current | 8.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8027ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
