Analog Devices AD8028-KGD-CHIPS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N10 |
| Width | 1.205 |
| Length | 1.415 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12.6 |
| Average Bias Current-Max (IIB) | 8 |
| Slew Rate-Nom | 100 |
| Common-mode Reject Ratio-Nom | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8028-KGD-CHIPS to view detailed technical specifications.
No datasheet is available for this part.