Dual-channel, high-speed operational amplifier featuring a 190MHz -3dB bandwidth and 100V/µs slew rate. This video amplifier offers a 105dB voltage gain and 120mA output current per channel, with a 190MHz gain bandwidth product. Operating from a 2.7V to 12V supply range, it boasts a 90dB CMRR and 110dB PSRR. Packaged in a lead-free MSOP with tin-matte plating, this component is designed for demanding applications.
Analog Devices AD8028ARMZ-REEL technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 190MHz |
| Input Bias Current | 4uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current | 5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 8.5mA |
| RoHS Compliant | Yes |
| Settling Time | 35ns |
| Slew Rate | 100V/µs |
| Supply Current | 17mA |
| Technology | BIPOLAR |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8028ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.